- RS Stock No.:
- 686-5777
- Mfr. Part No.:
- SP6260AEK-L/TR
- Manufacturer:
- EXAR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 686-5777
- Mfr. Part No.:
- SP6260AEK-L/TR
- Manufacturer:
- EXAR
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 2.8V Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 1.5 V |
Number of Outputs | 1 |
Line Regulation | 16 mV |
Accuracy | ±2% |
Load Regulation | 40 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 0.025mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 6 V |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Length | 2.9mm |
Width | 1.6mm |