ROHM BD33IC0MEFJ-CE2, LDO Voltage Regulator Controller, 1A, 3.3 V, ±3% 8-Pin, HTSOP

  • RS Stock No. 184-7012
  • Mfr. Part No. BD33IC0MEFJ-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD33IC0MEFJ-C is a LDO regulator with output current 1.0 A. The output accuracy is ±3% between Ta = -40 °C to +125 °C. It has package type: HTSOP-J8 which is small and good heat resistance. Over current protection (for protecting the IC from destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0 μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High Accuracy Reference Voltage Circuit
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
With Shutdown Switch

Specifications
Attribute Value
Dropout Voltage at Maximum Current 0.9 V @ 1 A
Output Voltage 3.3 V
Output Type Fixed
Package Type HTSOP
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.4 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 1
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 125 °C
Automotive Standard AEC-Q100
Height 0.85mm
Line Regulation 50 mV
Length 4.9mm
Dimensions 4.9 x 3.9 x 0.85mm
Load Regulation 75 mV
Enable Yes
Width 3.9mm
Temporarily out of stock - back order for despatch 08/09/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.931
(exc. GST)
SGD 0.996
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.931
SGD2,327.50
*price indicative