Microchip Technology MIC29152WD-TR, LDO Voltage Regulator Controller, 1.5A Adjustable, 1% 5-Pin, DPAK
- RS Stock No.:
- 177-3114
- Mfr. Part No.:
- MIC29152WD-TR
- Manufacturer:
- Microchip Technology
Discontinued product
- RS Stock No.:
- 177-3114
- Mfr. Part No.:
- MIC29152WD-TR
- Manufacturer:
- Microchip Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.The MIC29510/2 is available in two versions: the three pin fixed output MIC29510 and the five pin adjustable output voltage MIC29512.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Load Regulation | 1 % |
Accuracy | 1% |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 6.6 x 6.2 x 2.3mm |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 26 V |
Length | 6.6mm |
Width | 6.2mm |