- RS Stock No.:
- 177-0927
- Mfr. Part No.:
- MIC5236-5.0YMM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0927
- Mfr. Part No.:
- MIC5236-5.0YMM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC5236 is a low quiescent current, μCap low dropout regulator. With a maximum operating input voltage of 30V and a quiescent current of 20μA, it is ideal for supplying keep-alive power in systems with high-voltage batteries.Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20V to +60V.As a μCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1.0μF output capacitor for stability.
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
230mV at 50mA,
300mV at 150mA
Fixed 2.5V, 3.0V, 3.3V, 5.0V and adjustable outputs
±1.0% initial output accuracy
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
Wide input range: 2.3V to 30V
230mV at 50mA,
300mV at 150mA
Fixed 2.5V, 3.0V, 3.3V, 5.0V and adjustable outputs
±1.0% initial output accuracy
Ultra-low quiescent current (IQ equals 20μA at IO equals 100μA)
Wide input range: 2.3V to 30V
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 1 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Package Type | MSOP |
Quiescent Current | 20µA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3.05 x 3.1 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 30 V |
Length | 3.05mm |
Width | 3.1mm |