ROHM BD15KA5FP-E2, LDO Regulator, 500mA, 1.5 V, ±1% 2 + Tab-Pin DPAK

  • RS Stock No. 171-7701
  • Mfr. Part No. BD15KA5FP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A number of other models are also available in various package types and output voltages, enabling selection of the ideal solution for virtually any application, including PCs, HDDs, TVs, and car audio systems. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 500mA
Output voltage accuracy: ±1%
Ultra-low saturation voltage with PMOS output: 0.12V typ. (Io=200mA)
Applications:
Coin Processing Machines
Air-conditioner
Car Audio
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Refrigerator
Single Board Computer
Network Attached Storage
Car Navigation
LED Lighting
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
DVD
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter

Specifications
Attribute Value
Output Voltage 1.5 V
Dropout Voltage at Maximum Current 200mV
Output Type Fixed
Package Type TO-252
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 2 + Tab
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Load Regulation 75 mV
Dimensions 6.5 x 5.5 x 2.3mm
Length 6.5mm
Line Regulation 35 mV
Reference Voltage 0.75V
Height 6.7mm
Width 2.3mm
Enable Yes
50 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
SGD 1.46
(exc. GST)
SGD 1.56
(inc. GST)
units
Per unit
Per Pack*
25 - 100
SGD1.46
SGD36.50
125 - 225
SGD1.315
SGD32.875
250 - 600
SGD1.195
SGD29.875
625 - 1225
SGD1.096
SGD27.40
1250 +
SGD1.012
SGD25.30
*price indicative
Packaging Options: