ROHM BD00GA3MEFJ-ME2, LDO Regulator, 300mA Adjustable, 1.5 → 13 V, ±1% 8-Pin, HTSOP

  • RS Stock No. 171-7665
  • Mfr. Part No. BD00GA3MEFJ-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BDxxGA3MEFJ-M is a LDO regulator with output current 0.3A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike

Specifications
Attribute Value
Dropout Voltage at Maximum Current 700mV
Output Voltage 1.5 → 13 V
Output Type Adjustable
Package Type HTSOP
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 14 V
Pin Count 8
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Automotive Standard AEC-Q100
Width 3.9mm
Enable Yes
Load Regulation 75 mV
Dimensions 5.25 x 3.9 x 0.85mm
Length 5.25mm
Line Regulation 75 mV
Height 0.85mm
Temporarily out of stock - back order for despatch 15/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.666
(exc. GST)
SGD 0.713
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
SGD0.666
SGD1,665.00
5000 - 5000
SGD0.646
SGD1,615.00
7500 +
SGD0.605
SGD1,512.50
*price indicative