- RS Stock No.:
- 163-1016
- Mfr. Part No.:
- NCP5661DT33RKG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-1016
- Mfr. Part No.:
- NCP5661DT33RKG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.03 % |
Accuracy | ±2% |
Load Regulation | 0.03 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | DPAK |
Reference Voltage | 0.9V |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 6.73 x 6.22 x 2.38mm |
Maximum Input Voltage | 9 V |
Height | 2.38mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2 V |
Maximum Operating Temperature | +150 °C |
Length | 6.73mm |
Width | 6.22mm |