Texas Instruments TPS78222DRVT, LDO Voltage Regulator, 400mA, 2.2 V, 3% 6-Pin, SON

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifications
Attribute Value
Output Voltage 2.2 V
Output Type Fixed
Package Type SON
Maximum Output Current 400mA
Mounting Type Surface Mount
Minimum Input Voltage 2.2 V
Maximum Input Voltage 5.5 V
Pin Count 6
Number of Outputs 1
Polarity Positive
Quiescent Current 500nA
Accuracy 3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Power Rating 1.54W
Dimensions 2.1 x 2.1 x 0.75mm
Length 2.1mm
Load Regulation ±2 %
Height 0.75mm
Line Regulation ±1 %
Enable Yes
Width 2.1mm
Discontinued product