- RS Stock No.:
- 161-2666
- Mfr. Part No.:
- NCV8664ST50T3G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-2666
- Mfr. Part No.:
- NCV8664ST50T3G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCV8664 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 22 μA. The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current.
Maximum 30μA Quiescent Current with 100μA load
Protections:-42 V Reverse Voltage Protection Short Circuit Protection Thermal Overload Protection
Very Low Dropout Voltage
5.0 V and 3.3V Fixed Output Voltage with 2% Output Voltage Accuracy
AEC-Q100 Qualified
Protections:-42 V Reverse Voltage Protection Short Circuit Protection Thermal Overload Protection
Very Low Dropout Voltage
5.0 V and 3.3V Fixed Output Voltage with 2% Output Voltage Accuracy
AEC-Q100 Qualified
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | ±25 mV |
Load Regulation | ±35 mV |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 30µA |
Pin Count | 3 + Tab |
Reference Voltage | 1.3V |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.65mm |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | 150 °C |
Maximum Input Voltage | 45 V |
Height | 1.65mm |
Minimum Operating Temperature | -40 °C |
Length | 6.7mm |
Width | 3.7mm |
Automotive Standard | AEC-Q100 |