Low Noise LDO Voltage Regulator,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 4.9 → 5.1 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 5A
Mounting Type Through Hole
Maximum Input Voltage 20 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 10mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 (Control) °C, +150 (Power) °C
Height 15.75mm
Load Regulation 35 mV
Dimensions 10.541 x 4.572 x 15.748mm
Length 10.54mm
Line Regulation 10 mV
Width 4.57mm
50 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 9.602
(exc. GST)
SGD 10.274
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD9.602
SGD480.10
*price indicative
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
We have a wide range of linear voltage ...
Description:
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide ...