LDO Regulator,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.22 → 20 V
Output Type Adjustable
Package Type TSOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 20µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 1.75mm
Enable Yes
Height 0.9mm
Length 2.9mm
Line Regulation 10 mV
Load Regulation 50 mV
Dimensions 2.9 x 1.75 x 0.9mm
500 In stock for delivery within 3 working days
Price Each (On a Reel of 500)
SGD 2.549
(exc. GST)
SGD 2.727
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD2.549
SGD1,274.50
*price indicative
Related Products
The L78L series of three-terminal positive regulators embed ...
Description:
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
STMicroelectronics L78S series positive voltage regulators are for ...
Description:
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down ...
Description:
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...