Linear Technology LT1086CT-12#PBF, LDO Regulator, 1.5A, 12 V 3-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 12V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 12 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 1.5A
Mounting Type Through Hole
Maximum Input Voltage 25 V
Pin Count 3
Number of Outputs 1
Polarity Positive
Quiescent Current 5mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Height 9.4mm
Line Regulation 25 mV
Length 10.54mm
Dimensions 10.54 x 4.57 x 9.4mm
Width 4.57mm
Load Regulation 36 mV
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 4.755
(exc. GST)
SGD 5.088
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD4.755
SGD237.75
*price indicative
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...