- RS Stock No.:
- 146-7668
- Mfr. Part No.:
- BD60GC0WEFJ-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7668
- Mfr. Part No.:
- BD60GC0WEFJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BDxxGC0WEFJ is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 6 V |
Line Regulation | ±1 % |
Accuracy | ±1% |
Load Regulation | ±1.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | HTSOP-J |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.9 x 3.9 x 0.85mm |
Minimum Operating Temperature | -25 °C |
Minimum Input Voltage | 4.5 V |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 14 V |
Length | 4.9mm |
Width | 3.9mm |