ROHM BU2JTD3WG-TR, LDO Regulator, 200mA, 2.85 V, ±1% 5-Pin, SSOP

  • RS Stock No. 146-7469
  • Mfr. Part No. BU2JTD3WG-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BUxxTD3WG series is high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5 (2.9 mm ´ 2.8 mm´ 1.25 mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of35μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.

High accuracy detection
low current consumption
Compatible with small ceramic capacitor(Cin=Co=0.47uF)
With built-in output discharge circuit
High ripple rejection
ON/OFF control of output voltage
With built-in over current protection circuit
and thermal shutdown circuit
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Low dropout voltage|

Specifications
Attribute Value
Output Voltage 2.85 V
Dropout Voltage at Maximum Current 460mV
Output Type Fixed
Package Type SSOP
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 6 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Line Regulation 20 mV
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.1mm
Load Regulation 80 mV
Enable Yes
Height 1.1mm
Width 1.6mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.195
(exc. GST)
SGD 0.209
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.195
SGD585.00
*price indicative