LDO Regulator,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 2.2 V
Maximum Input Voltage 16 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 0.6mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 2.9 x 1.6 x 1.15mm
Length 2.9mm
Line Regulation 0.014 %/V
Height 1.15mm
Width 1.6mm
Discontinued product