Linear Technology LT3012EFE#PBF, LDO Regulator, 250mA Adjustable, 1.24 → 60 V 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 1.24 → 60 V
Output Type Adjustable
Package Type TSSOP
Maximum Output Current 250mA
Mounting Type Surface Mount
Minimum Input Voltage 4 V
Maximum Input Voltage 80 V
Pin Count 16
Polarity Positive
Number of Outputs 1
Quiescent Current 0.04mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 5.1mm
Width 4.5mm
Height 0.95mm
Dimensions 5.1 x 4.5 x 0.95mm
Enable Yes
Load Regulation 12 mV
Line Regulation 5 mV
Reference Voltage 1.24V
31 In stock for delivery within 3 working days
Price Each
SGD 7.97
(exc. GST)
SGD 8.53
(inc. GST)
units
Per unit
1 - 9
SGD7.97
10 - 19
SGD7.89
20 - 49
SGD6.09
50 - 249
SGD5.70
250 +
SGD5.55
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...