Linear Technology LT3009ESC8#TRMPBF, LDO Regulator, 20mA Adjustable, 0.6 → 19.5 V, ±2% 8-Pin, SC-70

  • RS Stock No. 423-490
  • Mfr. Part No. LT3009ESC8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 0.6 → 19.5 V
Output Type Adjustable
Package Type SC-70
Maximum Output Current 20mA
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 20 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 0.003mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Load Regulation 3 mV
Line Regulation 1.5 mV
Reference Voltage 0.6V
Height 1mm
Length 2.2mm
Dimensions 2.2 x 1.35 x 1mm
Width 1.35mm
40 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 3.74
(exc. GST)
SGD 4.00
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD3.74
SGD18.70
25 - 95
SGD2.93
SGD14.65
100 - 245
SGD2.554
SGD12.77
250 - 495
SGD2.29
SGD11.45
500 +
SGD2.288
SGD11.44
*price indicative
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...