Linear Technology LT1763CS8-3.3#PBF, LDO Regulator, 500mA, 3.3 V, 1.8 → 20 Vin 8-Pin, SOIC

  • RS Stock No. 411-958
  • Mfr. Part No. LT1763CS8-3.3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 5.004 x 3.988 x 1.5mm
Load Regulation 33 mV
Width 3.988mm
Height 1.5mm
Reference Voltage 1.22V
Enable Yes
Line Regulation 5 mV
Length 5mm
Temporarily out of stock - back order for despatch 25/07/2020, delivery within 1 working days from despatch date
Price Each
SGD 7.35
(exc. GST)
SGD 7.86
(inc. GST)
units
Per unit
1 - 9
SGD7.35
10 - 49
SGD7.22
50 - 99
SGD6.71
100 - 249
SGD6.66
250 +
SGD6.60
Related Products
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The NCP161 is a linear regulator capable of ...
Description:
The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The ...
The TC1263 is a fixed output, high accuracy ...
Description:
The TC1263 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1263’s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 μA at full ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...