Linear Technology LT1761ES5-5#TRMPBF, LDO Regulator, 100mA, 5 V, 1.8 20 Vin 5-Pin, TSOT-23

  • RS Stock No. 411-895
  • Mfr. Part No. LT1761ES5-5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 5 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 0.02mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 2.9 x 1.5 x 0.9mm
Height 0.9mm
Load Regulation 150 mV
Reference Voltage 1.22V
Length 2.9mm
Width 1.5mm
Line Regulation 10 mV
Enable Yes
315 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 3.552
(exc. GST)
SGD 3.801
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD3.552
SGD17.76
25 - 95
SGD3.182
SGD15.91
100 - 245
SGD3.178
SGD15.89
250 - 495
SGD2.92
SGD14.60
500 +
SGD2.86
SGD14.30
*price indicative
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...