SEEREP 100 W LED High Bay Low Bay Lighting

Subtotal (1 unit)*

SGD138.56

(exc. GST)

SGD151.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD138.56

*price indicative

RS Stock No.:
288-849
Mfr. Part No.:
LD4HB100G
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

Low Bay Lighting

Sub Type

High Bay

Lamp Type

LED

Power

100W

Voltage

240 V

Housing Material

Aluminium

Luminous Flux

13000lm

Dimmable

No

Colour

RAL 9007

IP Rating

IP65

Luminous Efficacy

130Lm/W

Lifespan

30000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Colour Temperature

4000k

Beam Angle

110°

COO (Country of Origin):
CN
The SEEREP SS DOB High Bay is high-performance LED floodlight designed for industrial applications. It offers an energy-efficient and reliable lighting solution, ideal for replacing traditional high-pressure discharge lamps in large spaces such as warehouses and industrial sheds. It has advanced driver-on-board technology, ensuring efficiency and reduced maintenance.

Power Consumption of 100W

Luminous flux is 13000 lumens

Beam angle is 110 degree

Power factor is greater than 0.9

Related links