- RS Stock No.:
- 831-8992
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 831-8992
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Siemens LOGO! 8 Series
Specifications
Attribute | Value |
---|---|
Number of Inputs | 8 |
Output Type | Relay |
For Use With | 0BA6 Series |
Supply Voltage | 115/240 V ac/dc |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Network Type | Ethernet |
Maximum Operating Temperature | +55°C |
Programming Interface | HMI, PC |
Minimum Operating Temperature | 0°C |
Display Included | Yes |
Dimensions | 108 x 90 x 55 mm |
Output Current | 10 (Resistive Load) A, 3 (Inductive Load) A |
Programming Language Used | Basic |
Width | 90mm |
Mounting Type | DIN Rail, Surface Mount |
Length | 108mm |
Depth | 55mm |
Program Capacity | 400 Blocks |