- RS Stock No.:
- 742-4172
- Mfr. Part No.:
- 88974042
- Manufacturer:
- Crouzet
- RS Stock No.:
- 742-4172
- Mfr. Part No.:
- 88974042
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crouzet Logic Module
The Crouzet Millenium 3 series logic module is the latest generation of the Millenium compact version CD12 series with 8 digital (including 4 analogues) inputs and 4 solid-state outputs of 0.5A current rating (including 1 PWM). This DIN rail mounting type logic module has a screw termination method. It has a large memory for applications that require a larger space. The logic module has a supply voltage rating of 24VDC.
Note: *8 x 8A plus 2 x 5A.
Crouzet Millenium 3:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming.
Note: *8 x 8A plus 2 x 5A.
Crouzet Millenium 3:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming.
Features and Benefits
Green LCD with 4 lines of 18 characters and configurable backlighting
Industrial temperature range ranges between -20°C and +55°C
Selective parameter setting: you can choose the parameters that can be adjusted on the front panel
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
Industrial temperature range ranges between -20°C and +55°C
Selective parameter setting: you can choose the parameters that can be adjusted on the front panel
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
Applications
Automatic washing equipment
Agricultural machinery
Managing air conditioning
Heating systems
Agricultural machinery
Managing air conditioning
Heating systems
Certifications
CE
UL approved
CSA certified
GL certified
IP40 rated
UL approved
CSA certified
GL certified
IP40 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 8 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Digital |
Number of Outputs | 4 |
Dimensions | 100 x 71.2 x 68 mm |
Minimum Operating Temperature | -20°C |
Programming Interface | Front Panel |
Communication Port Type | Serial, USB |
Display Included | Yes |
Maximum Operating Temperature | +55°C |
Mounting Type | DIN Rail |
Programming Language Used | FBD, Ladder Logic, SFC |
Program Capacity | 368 bits |
Depth | 68mm |
Length | 100mm |
Width | 71.2mm |
Number of Communication Ports | 2 |
Output Current | 500 mA |