- RS Stock No.:
- 203-2316
- Mfr. Part No.:
- 6AG1052-1MD08-7BA0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 203-2316
- Mfr. Part No.:
- 6AG1052-1MD08-7BA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens silos LOGO! 12/24RCE with ambient temperature during operation from -20°C to +70°C with conformal coating based on 6ED1052-1MD08-0BA0 has dimensions of 71.5mm x 90mm x 60mm.
8 digital inputs
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIPLUS LOGO! |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 24 V |
Input Type | Digital |
Number of Outputs | 4 |
Display Included | Yes |