- RS Stock No.:
- 807-2577
- Mfr. Part No.:
- SN74AHCT00N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2577
- Mfr. Part No.:
- SN74AHCT00N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | AHCT |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 8mA |
Propagation Delay Test Condition | 50pF |
Dimensions | 19.69 x 6.6 x 4.57mm |
Height | 4.57mm |
Width | 6.6mm |
Output Type | CMOS, Single Ended |
Maximum Operating Temperature | +85 °C |
Length | 19.69mm |
Minimum Operating Temperature | -40 °C |