Texas Instruments CD74HCT10EE4, Triple 3-Input NAND Logic Gate, 4.5 → 5.5 V, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HCT Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Function NAND
Mounting Type Through Hole
Number of Elements 3
Number of Inputs per Gate 3
Schmitt Trigger Input No
Package Type PDIP
Pin Count 14
Logic Family HCT
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -4mA
Maximum Propagation Delay Time @ Maximum CL 24 ns @ 4.5 V
Minimum Operating Supply Voltage 4.5 V
Maximum Low Level Output Current 4mA
Width 6.35mm
Propagation Delay Test Condition 50pF
Height 4.57mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Length 19.3mm
Dimensions 19.3 x 6.35 x 4.57mm
30 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.927
(exc. GST)
SGD 0.992
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD0.927
SGD9.27
20 - 40
SGD0.90
SGD9.00
50 - 90
SGD0.881
SGD8.81
100 - 190
SGD0.863
SGD8.63
200 +
SGD0.809
SGD8.09
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Texas Instruments standard Logic Gates from the 74LS ...
Description:
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much ...
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 ...
Description:
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 to 5.5 VLow power consumption: 10μA max Icc±8mA output drive capability @ 5V.
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.