Toshiba TC7WZ86FK, Dual 2-Input XOR Logic Gate, 8-Pin SOT-765

  • RS Stock No. 171-3057
  • Mfr. Part No. TC7WZ86FK
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC

Specifications
Attribute Value
Logic Function XOR
Mounting Type Surface Mount
Number of Elements 2
Number of Inputs per Gate 2
Package Type SOT-765
Pin Count 8
Input Type CMOS
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -32mA
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 15 pF
Minimum Operating Supply Voltage 1.65 V
Maximum Low Level Output Current 32mA
Height 0.7mm
Maximum Operating Temperature +125 °C
Length 2mm
Propagation Delay Test Condition 15pF
Dimensions 2 x 2.3 x 0.7mm
Width 2.3mm
Automotive Standard AEC-Q100
Output Type CMOS
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 29/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.164
(exc. GST)
SGD 0.175
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.164
SGD492.00
6000 +
SGD0.152
SGD456.00
*price indicative
Related Products
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
This series supports common control software, increasing design ...
Description:
This series supports common control software, increasing design and development efficiency. Tone quality can be adjusted by parametric equalizer using no external components. The built-in three-band equalizer sub woofer output allows for a space saving design. Reduce switching noise of ...
The SY89853U features two, low jitter 2:1 differential ...
Description:
The SY89853U features two, low jitter 2:1 differential multiplexers with 100K LVPECL (800mV) compatible outputs, capable of handling clocks up to 2.5GHz and data streams up to 2.5Gbps. The SY89853U differential inputs include Micrel's unique, 3-input termination architecture that allows ...
Description:
The SY89545L is a fast, low jitter 4:1 differential MUX with an LVDS (350mV) compatible output with guaranteed data rate throughput of 3.2Gbps over temperature and voltage. The SY89545L differential inputs include a unique, 3-pin internal termination that allows access ...