DiodesZetex 74AHC32T14-13, Quad 2-Input OR Schmitt Trigger Logic Gate, 14-Pin TSSOP

  • RS Stock No. 169-7219
  • Mfr. Part No. 74AHC32T14-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AHC Family, Diodes Inc

The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family

Specifications
Attribute Value
Logic Function OR
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input Yes
Package Type TSSOP
Pin Count 14
Logic Family AHC
Input Type Schmitt Trigger
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -4mA
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current 8mA
Output Type Push-Pull
Height 1.05mm
Maximum Operating Temperature +125 °C
Propagation Delay Test Condition 50pF
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 ...
Description:
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 family integrate one, two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36[V] (for BA8391G, BA10393, BA2903, BA2901 family), 3 to 36[V] ...
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / ...
Description:
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of ...
This family offers the advantages of all PIC18 ...
Description:
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory.On top of these features, the PIC18F2420/2520/4420/4520 family introduces design enhancements that make ...