DiodesZetex 74AHC08T14-13, Quad 2-Input AND Schmitt Trigger Logic Gate, 14-Pin TSSOP

  • RS Stock No. 169-7214
  • Mfr. Part No. 74AHC08T14-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AHC Family, Diodes Inc

The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family

Specifications
Attribute Value
Logic Function AND
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input Yes
Package Type TSSOP
Pin Count 14
Logic Family AHC
Input Type Schmitt Trigger
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -4mA
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Maximum Low Level Output Current 8mA
Maximum Operating Temperature +125 °C
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Output Type Push-Pull
Height 1.05mm
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
Width 4.5mm
Discontinued product
Related Products
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High speed operation: tpd = 3.7 ns (typ.) (VCC = 5.0 V, CL = 15 pF)Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )Compatible with TTL outputs: ...
The 74HC family by DiodesZetex is made up ...
Description:
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex ...
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.
Description:
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard ...