Texas Instruments CD74HC688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC
This image is representative of the product range
20 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD2.76
(exc. GST)
SGD2.95
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | SGD2.76 | SGD13.80 |
25 - 95 | SGD2.678 | SGD13.39 |
100 - 245 | SGD2.486 | SGD12.43 |
250 - 495 | SGD2.322 | SGD11.61 |
500 + | SGD2.204 | SGD11.02 |
*price indicative |
Added
Packaging Options:
- RS Stock No.:
- 663-0414
- Mfr. Part No.:
- CD74HC688M
- Manufacturer:
- Texas Instruments
74HC Family Complex Function, Texas Instruments
Attribute | Value |
Logic Family | HC |
Logic Function | Identity Comparator |
Output Function | A=B |
Number of Bits | 8 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 170 ns @ 2 V, 29 ns @ 6 V, 34 ns @ 4.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 6 V |
Length | 12.8mm |
Maximum Operating Temperature | +125 °C |
Width | 7.52mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |