- RS Stock No.:
- 456-668
- Mfr. Part No.:
- NL10 SS
- Manufacturer:
- NORD-LOCK
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 456-668
- Mfr. Part No.:
- NL10 SS
- Manufacturer:
- NORD-LOCK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Specifications
Attribute | Value |
---|---|
For Screw/Bolt Size | M10 |
Washer Type | Nord-Lock |
Inside Diameter | 10.7mm |
Outside Diameter | 16mm |
Material | Stainless Steel |
Stainless Steel Type | A4 316 |
Finish | Plain |
Thickness | 2.2mm |