Linear Technology LTC4412IS6#TRMPBF, Powerpath Controller, 2.5 28V 6-Pin, TSOT-23

  • RS Stock No. 919-9547
  • Mfr. Part No. LTC4412IS6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Input Voltage 2.5 28V
Pin Count 6
Package Type TSOT-23
Mounting Type Surface Mount
500 In stock for delivery within 4 working days
Price Each (On a Reel of 500)
SGD 3.467
(exc. GST)
SGD 3.71
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD3.467
SGD1,733.50
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage protection Electrostatic discharge (ESD) protection.
The load share controller provides all necessary functions ...
Description:
The load share controller provides all necessary functions to parallel multiple independent power supplies or DC-to-DC modules. On-Board Reference.
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...