Linear Technology LTC4357HMS8#PBF, Ideal Diode Controller, 9 80V 8-Pin, MSOP

  • RS Stock No. 761-9575
  • Mfr. Part No. LTC4357HMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Input Voltage 9 80V
Pin Count 8
Package Type MSOP
Mounting Type Surface Mount
33 In stock for delivery within 4 working days
Price Each
SGD 8.89
(exc. GST)
SGD 9.51
(inc. GST)
units
Per unit
1 - 9
SGD8.89
10 - 49
SGD8.80
50 - 99
SGD7.44
100 - 249
SGD7.35
250 +
SGD7.27
Packaging Options:
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...