Linear Technology LTC4355CS#PBF, Controller, 9 → 80V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Input Voltage 9 → 80V
Pin Count 16
Package Type SOIC
Mounting Type Surface Mount
250 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 6.029
(exc. GST)
SGD 6.451
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD6.029
SGD301.45
*price indicative