- RS Stock No.:
- 821-3702
- Mfr. Part No.:
- 060-0828-12
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3702
- Mfr. Part No.:
- 060-0828-12
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 13607.77kg |
Sensor Type | Low Profile |
Terminal Type | Connector |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +121°C |