Analog Devices ADM7150ARDZ-3.3 Linear Voltage Regulator, 800mA, 3.3 V, ±1% 8-Pin, SOIC

  • RS Stock No. 912-8087
  • Mfr. Part No. ADM7150ARDZ-3.3
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 800mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 16 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Load Regulation 1 %/A
Length 5mm
Accuracy ±1%
Dimensions 5 x 4 x 1.65mm
Height 1.65mm
Typical Dropout Voltage @ Current 0.06 V @ 800 mA
Quiescent Current 4.3mA
Line Regulation 0.01 %/V
Dropout Voltage Measurement Current 800 mA
Width 4mm
Series ADM7150
686 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 9.83
(exc. GST)
SGD 10.52
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD9.83
SGD963.34
196 - 196
SGD9.455
SGD926.59
294 - 490
SGD9.243
SGD905.814
588 +
SGD8.938
SGD875.924
*price indicative