ON Semiconductor LM7918CT Linear Voltage Regulator, 1A, -18 V 3-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Negative Linear Voltage Regulators, Fairchild Semiconductor

Internal Thermal Overload Protection
Short-Circuit Protection

Linear Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Output Voltage -18 V
Maximum Output Current 1A
Package Type TO-220
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage -35 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Height 16.51mm
Series LM79xx
Line Regulation 360 mV
Dimensions 10.67 x 4.83 x 16.51mm
Load Regulation 360 mV
Width 4.83mm
Length 10.67mm
Discontinued product
Related Products
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast ...
The NCP785A is a high-performance >10mA linear regulator, ...
Description:
The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an ideal choice for high input voltage applications such as industrial ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...