Analog Devices ADM7151ARDZ-04 Linear Voltage Regulator, 800mA, Adjustable, 1.5 5.1 V, ±1% 8-Pin, SOIC

  • RS Stock No. 798-9950
  • Mfr. Part No. ADM7151ARDZ-04
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.5 5.1 V
Maximum Output Current 800mA
Package Type SOIC
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 4.5 V
Maximum Input Voltage 16 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Length 5mm
Accuracy ±1%
Typical Dropout Voltage @ Current 0.06 V @ 800 mA
Quiescent Current 4.3mA
Line Regulation 0.01 %/V
Dropout Voltage Measurement Current 800 mA
Load Regulation 1 %/A
Dimensions 5 x 4 x 1.65mm
Height 1.65mm
Width 4mm
Series ADM7151
19 In stock for delivery within 3 working days
Price Each
SGD 12.23
(exc. GST)
SGD 13.09
(inc. GST)
units
Per unit
1 - 9
SGD12.23
10 - 49
SGD11.01
50 - 99
SGD10.02
100 - 249
SGD9.34
250 +
SGD9.04
Packaging Options:
Related Products
This remarkable ON Semiconductor 5-volt linear voltage regulator ...
Description:
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no ...
The ON Semiconductor MC78L00A families are linear voltage ...
Description:
The ON Semiconductor MC78L00A families are linear voltage regulators that cover a range of fixed output voltages from the MC78L05A at 5 V to the MC78L24A which is 24 V output.These positive voltage regulators offer thermal shutdown and internal current ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...