- RS Stock No.:
- 772-5731
- Mfr. Part No.:
- HA17431UA-TL-E
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-5731
- Mfr. Part No.:
- HA17431UA-TL-E
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Shunt Regulators, Renesas Electronics
Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.
Voltage References, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 40 V |
Number of Outputs | 1 |
Accuracy | ±2.2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | UPAK |
Pin Count | 3 |
Reference Voltage | 2.495V |
Power Rating | 800mW |
Output Type | Fixed |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Input Voltage | 2.595 V |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.395 V |
Minimum Operating Temperature | -20 °C |
Width | 2.5mm |
Length | 4.5mm |