ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 8-Pin, SOP LM317LM
- RS Stock No.:
- 761-3533
- Mfr. Part No.:
- LM317LM
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 761-3533
- Mfr. Part No.:
- LM317LM
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LM317 Linear Voltage Regulators, Fairchild Semiconductor
Fairchild Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications and on-card regulation.
Output Current In Excess of 1.5 A
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 1.2 → 37 V |
Number of Outputs | 1 |
Line Regulation | 0.04 %/V |
Load Regulation | 25 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Reference Voltage | 1.25V |
Output Type | Adjustable |
Dimensions | 5.13 x 3.95 x 1.55mm |
Height | 1.55mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Length | 5.13mm |
Width | 3.95mm |