Analog Devices ADP150AUJZ-1.8-R7 Linear Voltage Regulator, 150mA, 1.8 V, -2.5 → 1.5% 5-Pin, TSOT

  • RS Stock No. 742-7749
  • Mfr. Part No. ADP150AUJZ-1.8-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.8 V
Maximum Output Current 150mA
Package Type TSOT
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.2 V
Maximum Input Voltage 5.5 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Series ADP150
Height 0.9mm
Dimensions 2.9 x 1.6 x 0.9mm
Line Regulation 0.05 %/V
Dropout Voltage Measurement Current 150 mA
Load Regulation 0.008 %/mA
Quiescent Current 0.01mA
Typical Dropout Voltage @ Current 105mV
Length 2.9mm
Accuracy -2.5 → 1.5%
Width 1.6mm
115 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD 1.622
(exc. GST)
SGD 1.736
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD1.622
SGD8.11
25 - 95
SGD1.292
SGD6.46
100 - 245
SGD1.128
SGD5.64
250 - 495
SGD0.996
SGD4.98
500 +
SGD0.88
SGD4.40
*price indicative
Packaging Options:
Related Products
STMicroelectronics L78S series positive voltage regulators are for ...
Description:
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down ...
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...
The MIC94310 Ripple Blocker™ is a monolithic integrated ...
Description:
The MIC94310 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery ...