- RS Stock No.:
- 731-3536
- Mfr. Part No.:
- BA178M10FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3536
- Mfr. Part No.:
- BA178M10FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 10 V |
Line Regulation | 100 mV |
Load Regulation | 200 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Input Voltage | 12.5 V |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 25 V |
Length | 6.5mm |
Width | 5.5mm |