- RS Stock No.:
- 731-3533
- Mfr. Part No.:
- BA178M09FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3533
- Mfr. Part No.:
- BA178M09FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 100 mV |
Load Regulation | 180 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Power Rating | 10W |
Output Type | Fixed |
Dimensions | 6.5 x 7 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 24 V |
Minimum Input Voltage | 11.5 V |
Maximum Operating Temperature | +85 °C |
Length | 6.5mm |
Width | 7mm |