STMicroelectronics L7806CV Linear Voltage Regulator, 1.5A, 6 V 3-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Specifications
Attribute Value
Output Voltage 6 V
Maximum Output Current 1.5A
Package Type TO-220
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 35 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Number of Outputs 1
Polarity Positive
Series L78xx
Width 4.6mm
Length 10.4mm
Load Regulation 120 mV
Line Regulation 120 mV
Quiescent Current 8mA
Dimensions 10.4 x 4.6 x 9.15mm
Height 9.15mm
Typical Dropout Voltage @ Current 2 V @ 1 A
Temporarily out of stock - back order for despatch 13/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 25)
SGD 0.564
(exc. GST)
SGD 0.603
(inc. GST)
units
Per unit
Per Pack*
25 - 25
SGD0.564
SGD14.10
50 - 100
SGD0.563
SGD14.075
125 - 225
SGD0.362
SGD9.05
250 - 475
SGD0.354
SGD8.85
500 +
SGD0.354
SGD8.85
*price indicative
Packaging Options:
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The ROHM TO220CP-3 package is a 3-terminal regulator ...
Description:
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 12V and a current rating of 1A. This acts as a variable resistor, continuously adjusting to maintain a constant ...