Texas Instruments, 1.2 → 32 V Linear Voltage Regulator, 100mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LILP
- RS Stock No.:
- 661-6796
- Mfr. Part No.:
- LM317LILP
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 661-6796
- Mfr. Part No.:
- LM317LILP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Linear Voltage |
Output Voltage | 1.2 → 32 V |
Number of Outputs | 1 |
Line Regulation | 0.02 % |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Reference Voltage | 1.3V |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 4.83 x 3.43 x 3.68mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.7 V |
Maximum Input Voltage | 38 V |
Minimum Operating Temperature | -40 °C |
Height | 3.68mm |
Width | 3.43mm |
Length | 4.83mm |