- RS Stock No.:
- 516-4799
- Mfr. Part No.:
- MC7805CTG
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 516-4799
- Mfr. Part No.:
- MC7805CTG
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 20 mV |
Accuracy | ±4% |
Load Regulation | 25 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 3.2mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 30.02mm |
Height | 30.02mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | 0 °C |
Width | 4.82mm |
Length | 10.28mm |