- RS Stock No.:
- 392-1247
- Mfr. Part No.:
- BP5034D15
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 392-1247
- Mfr. Part No.:
- BP5034D15
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Non-Isolating AC/DC Converters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 80mA |
Output Voltage | 15 V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 10 |
Output Type | Fixed |
Dimensions | 25.2 x 2.8 x 5.8mm |
Minimum Operating Temperature | -20 °C |
Maximum Input Voltage | 113 → 195 V |
Height | 5.8mm |
Maximum Operating Temperature | +80 °C |
Width | 2.8mm |
Length | 25.2mm |