ROHM BD9V100MUF-CE2 Linear Voltage Regulator, 1A, Adjustable, 0.8 → 5.5 V, ±2% 24-Pin, VQFN

  • RS Stock No. 178-5624
  • Mfr. Part No. BD9V100MUF-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

BD9V100MUF-C is a current mode synchronous buck converter integrating high voltage rating POWER MOSFETs. The wide range input 16V to 60V and very short minimum pulse width down to 20ns enables direct conversion from 48V battery to 3.3V at 2.1MHz operation by Nano Pulse Control™.

Nano Pulse Control™ Enables Direct Conversion 60V to 3.3V at 2.1MHz
SW Minimum ON Time 20ns(Max)
Synchronous Switching Regulator Integrating POWER MOSFETs
Soft Start Function
Current Mode Control
Over Current Protection
Input Under Voltage Lock Out Protection
Input Over Voltage Lock Out Protection
Thermal Shutdown Protection
Output Over Voltage Protection
Short Circuit Protection
Wettable Frank QFN Package

Specifications
Attribute Value
Output Voltage 0.8 → 5.5 V
Maximum Output Current 1A
Package Type VQFN
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 16 V
Maximum Input Voltage 60 V
Pin Count 24
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Width 4mm
Dimensions 4 x 4 x 0.98mm
Accuracy ±2%
Length 4mm
Reference Voltage 0.78 → 0.81V
Series BD9V100MUF-C
Height 0.98mm
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
SGD 4.141
(exc. GST)
SGD 4.431
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
SGD4.141
SGD10,352.50
5000 - 5000
SGD4.017
SGD10,042.50
7500 +
SGD3.766
SGD9,415.00
*price indicative
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Industry-standard packages Voltage regulator ICsThermal and Short-Circuit protection. ...
Description:
Industry-standard packages Voltage regulator ICsThermal and Short-Circuit protection.
Internal Thermal Overload ProtectionShort-Circuit Protection. ...
Description:
Internal Thermal Overload ProtectionShort-Circuit Protection.
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...