- RS Stock No.:
- 178-4605
- Mfr. Part No.:
- NCP786AMNADJTBG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 178-4605
- Mfr. Part No.:
- NCP786AMNADJTBG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The NCP786A is high−performance linear regulator, offering a very wide operating input voltage range of up to 450 V DC, with an output current of up to 10 mA. Ideal for high input voltage applications such as industrial and home metering, home appliances. The NCP786A family offers ±5% initial accuracy, extremely high−power supply rejection ratio and ultra−low quiescent current.
Ideal for light load application
Direct Convert from AC voltage to DC voltage
Can minimize power consumption, High Power efficiency
Stable operation @ full temperature range
Can protection IC & Set from critical thermal explosion and damage
Can generate noiseless clean output voltage
Direct Convert from AC voltage to DC voltage
Can minimize power consumption, High Power efficiency
Stable operation @ full temperature range
Can protection IC & Set from critical thermal explosion and damage
Can generate noiseless clean output voltage
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 10mA |
Number of Outputs | 1 |
Output Voltage | 1.27 → 15 V |
Line Regulation | ±0.5 % |
Accuracy | ±5% |
Load Regulation | ±1 % |
Mounting Type | Surface Mount |
Package Type | DFN |
Quiescent Current | 15µA |
Reference Voltage | 1.27V |
Pin Count | 6 |
Output Type | Adjustable |
Dimensions | 6.1 x 5.1 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 55 V |
Maximum Input Voltage | 450 V |
Automotive Standard | AEC-Q100 |
Length | 6.1mm |
Width | 5.1mm |