New Japan Radio NJM78M08FA Voltage Regulator, 500mA, 8 V 3-Pin, TO-220F

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

NJM78Mxx, 500mA Voltage Regulators, New Japan Radio

Positive Voltage Regulators

Linear Voltage Regulators, New Japan Radio

Specifications
Attribute Value
Output Voltage 8 V
Maximum Output Current 500mA
Package Type TO-220F
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 35 V
Pin Count 3
Power Rating 1W
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Line Regulation 60 mV
Dimensions 10 x 4.7 x 9.5mm
Load Regulation 80 mV
Width 4.7mm
Height 9.5mm
Quiescent Current 4mA
Length 10mm
60 In stock for delivery within 3 working days
Price Each (In a Tube of 20)
SGD 0.88
(exc. GST)
SGD 0.94
(inc. GST)
units
Per unit
Per Tube*
20 +
SGD0.88
SGD17.60
*price indicative
Related Products
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...
Standard Negative Voltage Regulators offer very stable and ...
Description:
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.