ROHM BA7820CP-E2 Linear Voltage Regulator, 1A, 20 V 3-Pin, TO220CP-3

  • RS Stock No. 178-0676
  • Mfr. Part No. BA7820CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BA78□□, BA78M□□ series are three-terminal regulators available with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage. The useful output voltage lineup is 5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V,18V, 20V, 24V with 0.5A / 1A current ability. They have nearly same electric characteristics as competitor products and cover a wide range of application.

Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Output Voltage 20 V
Maximum Output Current 1A
Package Type TO220CP-3
Output Type Fixed
Mounting Type Through Hole
Minimum Input Voltage 23 V
Maximum Input Voltage 33 V
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Height 15.2mm
Series BA78XX
Typical Dropout Voltage @ Current 2 V @ 1A
Line Regulation 400 mV
Length 10mm
Dimensions 10 x 4.5 x 15.2mm
Load Regulation 400 mV
Dropout Voltage Measurement Current 1 A
Width 4.5mm
60 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 1.013
(exc. GST)
SGD 1.084
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD1.013
SGD10.13
20 - 40
SGD0.912
SGD9.12
50 - 90
SGD0.829
SGD8.29
100 - 240
SGD0.76
SGD7.60
250 +
SGD0.702
SGD7.02
*price indicative
Packaging Options:
Related Products
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...